Onsemi NBXDBA014LNHTAG technical specifications.
| Package/Case | CLCC |
| Frequency | 125MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PureEdge™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NBXDBA014LNHTAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
