
Onsemi NBXDBA017LNHTAG technical specifications.
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency | 312.5MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Halogen Free | Halogen Free |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Operating Supply Current | 78mA |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PureEdge™ |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NBXDBA017LNHTAG to view detailed technical specifications.
No datasheet is available for this part.