
This 312.5MHz crystal is packaged in a CLCC with dimensions of 5mm x 1.9mm x 5mm. It operates within a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 3.3V. The crystal is lead-free and halogen-free, and is packaged on a tape and reel with 100 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NBXDBB017LNHTAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency | 312.5MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 50ppm |
| Halogen Free | Halogen Free |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Operating Supply Current | 78mA |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PureEdge™ |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NBXDBB017LNHTAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.