
This CLCC package crystal operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The crystal has a nominal supply current of 70mA and a maximum supply voltage of 3.63V. It is halogen free and lead free, and is compliant with RoHS regulations. The crystal has a frequency of 137.93MHz and a frequency stability of 50ppm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NBXDDA016LN1TAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency | 137.93MHz |
| Frequency Stability | 50ppm |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Nominal Supply Current | 70mA |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PureEdge™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NBXDDA016LN1TAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.