
This is a ceramic leadless chip carrier crystal oscillator with a standard frequency of 156.25 or 312.5 MHz and a frequency stability of ±50 ppm. It operates over a supply voltage range of 2.375 to 3.63 volts and is suitable for use in temperatures between -40 and 85 degrees Celsius. The oscillator is packaged in a CLLCC-6 package, which is a surface mount device with a 2.54mm pin pitch and a seated plane height of 1.8mm.
Onsemi NBXDPA017LN1TAG technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | CLLCC |
| Package Description | Ceramic Leadless Chip Carrier |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.8 |
| Seated Plane Height (mm) | 1.8 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 156.25|312.5MHz |
| Frequency Stability | ±50ppm |
| Max Symmetry | 52% |
| Min Operating Supply Voltage | 2.375V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NBXDPA017LN1TAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.