
The Onsemi NBXDPA017LNHTAG is a surface mount crystal oscillator with a basic package type of Non-Lead-Frame SMT. It features a ceramic leadless chip carrier package with 6 pins and a seated plane height of 1.8mm. The oscillator operates over a temperature range of -40°C to 85°C with a minimum operating supply voltage of 2.375V and a maximum of 3.63V. It has a standard frequency of 156.25/312.5MHz with a frequency stability of ±50ppm and a maximum symmetry of 52.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NBXDPA017LNHTAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | CLLCC |
| Package Description | Ceramic Leadless Chip Carrier |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.8 |
| Seated Plane Height (mm) | 1.8 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 156.25|312.5MHz |
| Frequency Stability | ±50ppm |
| Max Symmetry | 52% |
| Min Operating Supply Voltage | 2.375V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NBXDPA017LNHTAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.