
The Onsemi PureEdge clock generator operates at 312.5MHz with a frequency stability of 50ppm and tolerance of 50ppm. It is available in a CLCC-6 package and is designed for surface mount applications. The device is halogen free and lead free, and is compliant with RoHS regulations. It has an operating temperature range of -40°C to 85°C and a maximum supply voltage of 3.3V. The device consumes 78mA of operating supply current.
Onsemi NBXHBA017LNHTAG technical specifications.
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency | 312.5MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Halogen Free | Halogen Free |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Operating Supply Current | 78mA |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PureEdge™ |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NBXHBA017LNHTAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.