The NBXHGA019LN1TAG is a 125MHz crystal with a frequency stability of 50ppm. It operates within a temperature range of -40°C to 85°C and is suitable for surface mount applications. This crystal is lead free and halogen free, and is compliant with RoHS regulations. It is available in a CLCC package, packaged in tape and reel quantities of 1000.
Checking distributor stock and pricing after the page loads.
| Package/Case | CLCC |
| Frequency | 125MHz |
| Frequency Stability | 50ppm |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 95mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PureEdge™ |
| RoHS | Compliant |