The Onsemi PureEdge clock generator operates from 3.3V with a supply current of 95mA. It features a frequency of 125MHz and a stability of 50ppm. The device is packaged in a CLCC case and is suitable for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The Onsemi PureEdge clock generator is RoHS compliant and lead free.
Checking distributor stock and pricing after the page loads.
| Package/Case | CLCC |
| Frequency | 125MHz |
| Frequency Stability | 50ppm |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 95mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PureEdge™ |
| RoHS | Compliant |