
The PureEdge clock generator operates within a temperature range of -40°C to 85°C. It is available in a CLCC-6 package, suitable for surface mount applications. The device is RoHS compliant and lead free. The clock generator features a frequency of 240MHz with a stability of 50ppm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NBXSBA007LNHTAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency | 240MHz |
| Frequency Stability | 50ppm |
| Halogen Free | Halogen Free |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Operating Supply Current | 75mA |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PureEdge™ |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NBXSBA007LNHTAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
