The NBXSBA017LN1TAG crystal operates at a frequency of 312.5MHz with a frequency stability of 50ppm. It is packaged in a CLCC package with dimensions 5mm in depth and 7mm in length. The crystal is designed for surface mount applications and is halogen free and lead free. It has an operating temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NBXSBA017LN1TAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency | 312.5MHz |
| Frequency Stability | 50ppm |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Current | 78mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PureEdge™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NBXSBA017LN1TAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
