
The NBXSBA020LNHTAG is a crystal from Onsemi with a frequency of 280MHz and a frequency stability of 50ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.3V. The crystal is packaged in CLCC with dimensions of 5mm x 5mm x 1.9mm and is lead free and halogen free. It is RoHS compliant and available in a tape and reel packaging with 100 pieces per package.
Sign in to ask questions about the Onsemi NBXSBA020LNHTAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NBXSBA020LNHTAG technical specifications.
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency | 280MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Halogen Free | Halogen Free |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Operating Supply Current | 75mA |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PureEdge™ |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NBXSBA020LNHTAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.