The Onsemi NBXSBA021LNHTAG is a clock generator with a frequency of 266.667MHz and a frequency stability of 50ppm. It operates at a supply voltage of 3.3V and a supply current of 75mA. The device is packaged in a CLCC-6 package and is designed for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is lead free and halogen free, and is compliant with RoHS regulations.
Sign in to ask questions about the Onsemi NBXSBA021LNHTAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NBXSBA021LNHTAG technical specifications.
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency | 266.667MHz |
| Frequency Stability | 50ppm |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 75mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PureEdge™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NBXSBA021LNHTAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.