
The Onsemi NBXSBA022LNHTAG is a clock generator with a frequency of 187.5MHz and a frequency stability of 50ppm. It operates at a supply voltage of 3.3V and has an operating supply current of 80mA. The device is packaged in a CLCC-6 package and is RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NBXSBA022LNHTAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency | 187.5MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 80mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PureEdge™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NBXSBA022LNHTAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.