The PureEdge 400MHz crystal is a surface mount component with a CLCC package. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.63V. The crystal is lead free and halogen free, and is compliant with RoHS regulations. It has a frequency stability of 50ppm and a maximum operating current of 85mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NBXSBA023LN1TAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency | 400MHz |
| Frequency Stability | 50ppm |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Current | 85mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PureEdge™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NBXSBA023LN1TAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
