The Onsemi NBXSBA024LNHTAG is a surface mount crystal oscillator with a standard frequency of 622.08 MHz. It features a frequency stability of ±50 ppm and a maximum symmetry of 55%. The oscillator operates within a voltage range of 2.375 to 3.63 volts and a temperature range of -40 to 85 degrees Celsius. The device is packaged in a ceramic leadless chip carrier (CLLCC) with 6 pins.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NBXSBA024LNHTAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | CLLCC |
| Package Description | Ceramic Leadless Chip Carrier |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.8 |
| Seated Plane Height (mm) | 1.8 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 622.08MHz |
| Frequency Stability | ±50ppm |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.375V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NBXSBA024LNHTAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.