
This crystal oscillator features a standard frequency of 425MHz with a frequency stability of ±50 parts per million. It has a maximum symmetry of 52% and operates within a voltage range of 2.375V to 3.63V. The device is designed for surface mount applications and is housed in a ceramic leadless chip carrier package. It is suitable for use in a temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi NBXSBA025LNHTAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NBXSBA025LNHTAG technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | CLLCC |
| Package Description | Ceramic Leadless Chip Carrier |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.8 |
| Seated Plane Height (mm) | 1.8 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 425MHz |
| Frequency Stability | ±50ppm |
| Max Symmetry | 52% |
| Min Operating Supply Voltage | 2.375V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NBXSBA025LNHTAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.