Sign in to ask questions about the Onsemi NBXSBA030LNHTAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NBXSBA030LNHTAG technical specifications.
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency | 175MHz |
| Frequency Stability | 50ppm |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.6V |
| Mount | Surface Mount |
| Operating Supply Current | 95mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PureEdge™ |
| Supply Voltage-Nom | 3.3V |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NBXSBA030LNHTAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
