
The NBXSBA045LN1TAG is a 345MHz crystal with a frequency stability of 50ppm. It is available in a CLCC package with a depth of 5mm and a length of 7mm. The crystal operates within a temperature range of -40°C to 85°C and is suitable for surface mount applications. It is lead free and halogen free, and is RoHS compliant.
Sign in to ask questions about the Onsemi NBXSBA045LN1TAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NBXSBA045LN1TAG technical specifications.
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency | 345MHz |
| Frequency Stability | 50ppm |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Frequency | 345 MHz |
| Operating Supply Current | 95mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PureEdge™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NBXSBA045LN1TAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.