
The NBXSBA046LN1TAG is a crystal from Onsemi, operating within a temperature range of -40°C to 85°C. It features a frequency of 172.5MHz and a frequency stability of 50ppm. The crystal is packaged in a CLCC package, measuring 5mm in depth and 7mm in length. It is designed for surface mount applications and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NBXSBA046LN1TAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency | 172.5MHz |
| Frequency Stability | 50ppm |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.6V |
| Mount | Surface Mount |
| Operating Frequency | 172.5 MHz |
| Operating Supply Current | 95mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PureEdge™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NBXSBA046LN1TAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.