
The NBXSBA046LNHTAG is a clock generator from Onsemi with a frequency of 172.5MHz and a frequency stability of 50ppm. It operates within a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 4.6V at an operating current of 95mA. The device is packaged in a CLCC-7 package and is available in a tape and reel packaging format with 100 units per reel. The component is lead free and halogen free, and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NBXSBA046LNHTAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency | 172.5MHz |
| Frequency Stability | 50ppm |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.6V |
| Mount | Surface Mount |
| Operating Frequency | 172.5 MHz |
| Operating Supply Current | 95mA |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PureEdge™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NBXSBA046LNHTAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
