The PureEdge Crystal is a surface mount component with a CLCC-7 package, operating within a temperature range of -40°C to 85°C. It has a frequency of 533.33MHz and a frequency stability of 50ppm. The crystal is lead free and halogen free, and is compliant with RoHS regulations. It is available in a tape and reel packaging with a quantity of 1000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NBXSBA051LN1TAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency | 533.33MHz |
| Frequency Stability | 50ppm |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 95mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PureEdge™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NBXSBA051LN1TAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
