The NBXSBB024LNHTAG crystal from Onsemi is a 622.08MHz device with a frequency stability of 20ppm. It features a CLCC package and is designed for surface mount applications. The crystal operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is also lead free and halogen free, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NBXSBB024LNHTAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CLCC |
| Frequency | 622.08MHz |
| Frequency Stability | 20ppm |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 95mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PureEdge™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NBXSBB024LNHTAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.