
This 161.1328MHz crystal is a 50ppm frequency control device packaged in a CLCC case, suitable for surface mount applications. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The crystal is halogen free and lead free, making it a suitable choice for environmentally friendly designs.
Sign in to ask questions about the Onsemi NBXSGA008LN1TAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NBXSGA008LN1TAG technical specifications.
| Package/Case | CLCC |
| Frequency | 161.1328MHz |
| Frequency Stability | 50ppm |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 91mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PureEdge™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NBXSGA008LN1TAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.