The CLCC 161.1328MHz crystal features a frequency stability of 50ppm and operates within a temperature range of -40°C to 85°C. It is designed with halogen-free and lead-free materials. This crystal is suitable for surface mount applications and is packaged on a tape and reel in quantities of 100. The device is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NBXSGA008LNHTAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CLCC |
| Frequency | 161.1328MHz |
| Frequency Stability | 50ppm |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 91mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PureEdge™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NBXSGA008LNHTAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
