
CMOS triple inverter with Schmitt trigger input, offering a 900mV to 3.6V supply voltage range. Features a 9.2ns propagation delay and 900nA quiescent current. Designed for surface mount applications in a VSOP package, this logic IC provides 2.6mA high and low level output current. Operating temperature range spans -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NC7NP14K8X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VSOP |
| High Level Output Current | -2.6mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Schmitt Trigger, Inverter, Buffer |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.2ns |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7NP |
| Technology | CMOS |
| Turn-On Delay Time | 46.3ns |
| Weight | 0.03g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7NP14K8X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
