
CMOS logic inverter IC featuring three independent inverter circuits. This surface mount component operates from a 1.65V to 5.5V supply voltage range, with a nominal 3.6V. It offers a high level output current of -32mA and a low level output current of 32mA. The device boasts a typical propagation delay of 3.6ns and a quiescent current of 1uA. Packaged in TSSOP for tape and reel distribution.
Sign in to ask questions about the Onsemi NC7NZ04K8X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NC7NZ04K8X technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Functions | 3 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.6V |
| Output Current | 32mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.6ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7NZ |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| Weight | 0.03g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7NZ04K8X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
