
CMOS Triple Buffer with Schmitt Trigger Inputs, designed for high-speed logic applications. Features include a 1.65V to 5.5V supply voltage range, 32mA output current capability, and a 13.1ns propagation delay. This surface mount component offers three independent buffer circuits, each with one input and one output, utilizing push-pull output type. Operating across a -40°C to 85°C temperature range, it is RoHS compliant and packaged in a 3000-piece tape and reel.
Onsemi NC7NZ17K8X technical specifications.
| Height | 0.7mm |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | Buffer, Inverting, Schmitt Trigger |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Bits per Element | 1 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Functions | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 3 |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 13.1ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7NZ |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 6.6ns |
| Weight | 0.03g |
| Width | 2.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7NZ17K8X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
