
Triple buffer with Schmitt trigger inputs, featuring 3 independent buffer elements. This CMOS logic IC operates from a 1.65V to 5.5V supply, offering a 5.6ns propagation delay and 7.3ns turn-on delay. It provides 32mA high and low level output current with a push-pull output type. Designed for surface mount applications, this RoHS compliant component is packaged in a tape and reel with 5000 units.
Sign in to ask questions about the Onsemi NC7NZ17L8X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NC7NZ17L8X technical specifications.
| Height | 0.7mm |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | Schmitt Trigger, Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Bits per Element | 1 |
| Number of Channels | 3 |
| Number of Elements | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 3 |
| Number of Outputs | 3 |
| Output Type | PUSH-PULL |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.6ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 7NZ |
| Technology | CMOS |
| Turn-On Delay Time | 7.3ns |
| Weight | 0.025g |
| Width | 2.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7NZ17L8X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
