
CMOS Triple Buffer, Logic IC, featuring Schmitt Trigger and Buffer logic functions. Operates with a minimum supply voltage of 1.65V and a maximum of 5.5V, with a nominal supply voltage of 5.5V. Offers a low quiescent current of 1uA and a high-level output current of -32mA, with a low-level output current of 32mA. This surface mount component has a propagation delay of 8.8ns and a turn-on delay time of 5.1ns, packaged in tape and reel.
Onsemi NC7NZ34L8X technical specifications.
| Height | 0.55mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Logic Function | Schmitt Trigger, Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Bits per Element | 1 |
| Number of Channels | 3 |
| Number of Elements | 3 |
| Number of Functions | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.8ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7NZ |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 5.1ns |
| Weight | 0.025g |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
