
Single-element, 2-input CMOS NAND gate logic IC. Features a 5-pin SC-88A surface mount package with a height of 1.1mm. Operates with a minimum supply voltage of 2V and a maximum of 6V, supporting a typical 5V operation. Offers a propagation delay of 17ns and a turn-on delay time of 12.2ns. Provides ±2.6mA high and low level output current. Designed for surface mounting with tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Onsemi NC7S00P5X technical specifications.
| Package/Case | SC |
| Height | 1.1mm |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7S |
| Technology | CMOS |
| Turn-On Delay Time | 12.2ns |
| Voltage | 5V |
| Weight | 0.000635oz |
| RoHS | Compliant |
No datasheet is available for this part.
