
CMOS 2-input NOR gate, a single-channel logic IC, features a SOT-23 surface mount package with dimensions of 3mm (L) x 1.7mm (W) x 1.3mm (H). Operating with a supply voltage range of 2V to 6V, this component offers a typical quiescent current of 1µA and an output current of 2.6mA. It boasts a propagation delay of 12.2ns and is RoHS compliant, designed for reliable performance across an operating temperature range of -40°C to 85°C.
Onsemi NC7S02M5X technical specifications.
| Package/Case | SOT-23 |
| Height | 1.3mm |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | NOR GATE |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 2.6mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 12.2ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7S |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 17ns |
| Weight | 0.03g |
| Width | 1.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
