
Surface mount CMOS logic IC featuring a single 2-input NOR gate. Operates with a supply voltage range of 2V to 6V, nominal 6V, and offers a low quiescent current of 1µA. This component provides a high-level output current of -2.6mA and a low-level output current of 2.6mA, with a typical output current of 20mA. The compact SC package measures 2mm in length, 1.25mm in width, and 0.9mm in height. Designed for a wide operating temperature range from -40°C to 85°C, it boasts a propagation delay of 12.2ns and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi NC7S02P5X technical specifications.
| Package/Case | SC |
| Height | 0.9mm |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | NOR GATE |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 12.2ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7S |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 125ns |
| Weight | 23g |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.
