
Single-element CMOS inverter, operating from 2V to 6V supply, featuring a 17ns propagation delay. This surface-mount logic IC offers 2.6mA output current and a quiescent current of 1uA. Packaged in an SC-88A (SC) for tape and reel distribution, it operates across a -40°C to 85°C temperature range and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi NC7S04P5X technical specifications.
| Package/Case | SC |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.6mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Output Current | 2.6mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7S |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 125ns |
| Weight | 23g |
| RoHS | Compliant |
No datasheet is available for this part.
