
CMOS 2-input AND gate IC, operating from 2V to 6V with a nominal supply voltage of 6V. Features a propagation delay of 17ns and a turn-on delay time of 125ns. Offers high-level output current of -2.6mA and low-level output current of 2.6mA, with a quiescent current of 1uA. Surface mount package with dimensions of 1.45mm length, 1mm width, and 0.5mm height. Lead-free and RoHS compliant, supplied in tape and reel packaging with 5000 units per reel.
Onsemi NC7S08L6X technical specifications.
| Height | 0.5mm |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Length | 1.45mm |
| Logic Function | AND GATE |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7S |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 125ns |
| Weight | 30g |
| Width | 1mm |
| RoHS | Compliant |
No datasheet is available for this part.
