
CMOS Schmitt Trigger Inverter IC, featuring a single element with one input and one output. Operates with a supply voltage range of 2V to 6V, offering a nominal supply current of 1µA. This surface mount component, packaged in an SC-70 (SC) case measuring 2mm x 1.25mm x 0.9mm, supports output currents of ±2.6mA. It boasts a propagation delay of 17ns and a turn-on delay time of 100ns, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Onsemi NC7S14P5X technical specifications.
| Package/Case | SC |
| Height | 0.9mm |
| High Level Output Current | -2.6mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 1uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Current | 2.6mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 7S |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 100ns |
| Weight | 23g |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.
