
CMOS 2-input OR Gate logic IC, operating from a 2V to 6V supply. Features a 17ns propagation delay and 12.2ns turn-on delay. Supports output currents of 2.6mA (low level) and -2.6mA (high level) with a low quiescent current of 1µA. Designed for surface mount with a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Onsemi NC7S32L6X technical specifications.
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7S |
| Technology | CMOS |
| Turn-On Delay Time | 12.2ns |
| Weight | 30g |
| RoHS | Compliant |
No datasheet is available for this part.
