
CMOS 2-input OR gate, a single-circuit logic IC featuring one gate with two inputs and one output. Operating within a 2V to 6V supply voltage range, this surface mount component offers a typical output current of 2.6mA and a quiescent current of 1µA. It boasts a propagation delay of 17ns and a turn-on delay time of 12.2ns, with a maximum operating temperature of 85°C. Packaged in SOT-23 on tape and reel, this RoHS compliant component is ideal for various digital logic applications.
Sign in to ask questions about the Onsemi NC7S32M5X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NC7S32M5X technical specifications.
| Package/Case | SOT-23 |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 2.6mA |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7S |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 12.2ns |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7S32M5X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
