
CMOS 2-input XOR gate IC, featuring a single circuit with one gate and one function. Operates with a minimum supply voltage of 2V and a maximum of 6V, with a nominal supply voltage of 6V. Offers a propagation delay of 12.2ns and a turn-on delay time of 125ns. Designed for surface mounting in an SC package, measuring 2mm in length, 1.25mm in width, and 0.9mm in height. Supports high-level output current of -2.6mA and low-level output current of 2.6mA, with a quiescent current of 1uA. RoHS compliant and lead-free, with an operating temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Onsemi NC7S86P5X technical specifications.
| Package/Case | SC |
| Height | 0.9mm |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 12.2ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7S |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 125ns |
| Weight | 23g |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.
