
CMOS bus switch featuring 1 independent circuit, functioning as a 2-input, 1-output multiplexer/demultiplexer. This SPDT device offers a 0.25ns propagation delay and operates from a 4V to 5.5V supply range. Housed in a compact 6-pin SC-70 surface-mount package (2mm x 1.25mm x 0.9mm), it supports a high level output current of -128mA and a low level output current of 128mA. With a maximum power dissipation of 180mW and a quiescent current of 10uA, this RoHS compliant component is suitable for a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi NC7SB3257P6X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NC7SB3257P6X technical specifications.
| Package/Case | SC |
| Height | 0.9mm |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | Multiplexer, Demultiplexer, Mux, Demux |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 180mW |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 20R |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Throw Configuration | SPDT |
| Turn-On Delay Time | 7.3ns |
| Weight | 0.028g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SB3257P6X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
