
CMOS 2-input NAND gate, part of a 7SP series, offering a single circuit with one gate. Features a 2.6mA output current, 7ns propagation delay, and operates from a 0.9V to 3.6V supply voltage with a quiescent current of 900nA. This surface mount component is housed in an SC package, designed for reliable operation between -40°C and 85°C, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi NC7SP00P5X technical specifications.
| Package/Case | SC |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 2.6mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7SP |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Weight | 23g |
| RoHS | Compliant |
No datasheet is available for this part.
