
CMOS logic inverter IC featuring a single gate with one input and one output. This surface mount component operates within a 0.9V to 3.6V supply voltage range, offering a propagation delay of 46.3ns. It supports a high level output current of -2.6mA and a low level output current of 2.6mA, with a low quiescent current of 900nA. Designed for tape and reel packaging, this lead-free, RoHS compliant device is suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Onsemi NC7SP04L6X technical specifications.
| Height | 0.55mm |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Length | 1.45mm |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 46.3ns |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7SP |
| Technology | CMOS |
| Turn-On Delay Time | 46.3ns |
| Weight | 30g |
| Width | 1mm |
| RoHS | Compliant |
No datasheet is available for this part.
