
CMOS logic inverter IC featuring a single channel with one gate. Operates from a minimum supply voltage of 900mV to a maximum of 3.6V, with a nominal supply voltage of 3.6V. Offers a high level output current of -2.6mA and a low level output current of 2.6mA. Surface mountable in an SC package, this RoHS compliant component has a propagation delay of 9.2ns and a quiescent current of 900nA.
Checking distributor stock and pricing after the page loads.
Onsemi NC7SP04P5X technical specifications.
| Package/Case | SC |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.6mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Output Current | 2.6mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.2ns |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7SP |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 46.3ns |
| Weight | 23g |
| RoHS | Compliant |
No datasheet is available for this part.
