
CMOS 2-input AND gate, a single circuit with one gate, operates from 900mV to 3.6V. Featuring a 9.2ns propagation delay and 12.2ns turn-on delay, it supports output currents of 2.6mA (low) and -2.6mA (high). This surface mount component, packaged on tape and reel, offers a quiescent current of 900nA and functions within a -40°C to 85°C temperature range. It is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi NC7SP08L6X technical specifications.
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.2ns |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7SP |
| Technology | CMOS |
| Turn-On Delay Time | 12.2ns |
| Weight | 30g |
| RoHS | Compliant |
No datasheet is available for this part.
