
2-input CMOS AND gate IC, featuring a single function within a 5-pin SC-70 surface-mount package. Operates with a minimum supply voltage of 900mV and a maximum of 3.6V, offering an output current of 2.6mA at both high and low levels. Exhibits a propagation delay of 9.2ns and a quiescent current of 900nA, with an operating temperature range from -40°C to 85°C. This RoHS compliant component is supplied in cut tape packaging.
Onsemi NC7SP08P5X technical specifications.
| Package/Case | SC |
| High Level Output Current | 2.6mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Functions | 1 |
| Number of Inputs | 2 |
| Output Current | 2.6mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 9.2ns |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7SP |
| Supply Voltage-Nom | 3.6V |
| Weight | 23g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SP08P5X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
