
1-Channel, Non-Inverting, 3-State CMOS Buffer/Line Driver in a 5-Pin SC-70 package. Features a minimum supply voltage of 900mV and a maximum of 3.6V, with a nominal supply voltage of 3.6V. Operates across a temperature range of -40°C to 85°C, offering 6.4ns propagation delay and 51.1ns turn-on delay. Supports 2.6mA low-level and -2.6mA high-level output current. This surface-mount component is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Onsemi NC7SP125P5X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NC7SP125P5X technical specifications.
| Package/Case | SC |
| Height | 0.9mm |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting, Inverting |
| Propagation Delay | 6.4ns |
| Quiescent Current | 900nA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7SP |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 51.1ns |
| Weight | 23g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SP125P5X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
