
CMOS logic inverter with Schmitt trigger input, designed for surface mount applications. Features a single circuit with one gate and one input, operating from a 0.9V to 3.6V supply. Offers a propagation delay of 46.3ns and a quiescent current of 900nA. Packaged in a compact SC case (2mm x 1.25mm x 0.9mm), this RoHS compliant component supports output currents of up to 2.6mA.
Checking distributor stock and pricing after the page loads.
Onsemi NC7SP14P5X technical specifications.
| Package/Case | SC |
| Height | 0.9mm |
| High Level Output Current | -2.6mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.6mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Output Current | 2.6mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 46.3ns |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 7SP |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 46.3ns |
| Weight | 23g |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.
