CMOS Schmitt Trigger Buffer, 1-Channel, Non-Inverting, Push-Pull Output. Features a Schmitt Trigger input for improved noise immunity and a single-bit, non-inverting logic function. Operates from a minimum supply voltage of 900mV to a maximum of 3.6V, with a nominal supply voltage of 3.6V. Offers a high-level output current of -2.6mA and a low-level output current of 2.6mA. Packaged in a 5-pin SC-70 surface mount package, this RoHS compliant component has a propagation delay of 46.3ns.
Sign in to ask questions about the Onsemi NC7SP17P5X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NC7SP17P5X technical specifications.
| Package/Case | SC |
| Height | 1mm |
| High Level Output Current | -2.6mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | Schmitt Trigger, Buffer, Inverting |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 46.3ns |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 7SP |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 46.3ns |
| Weight | 23g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SP17P5X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
