
CMOS 2-input OR gate, part of the 7SP series, offers a single circuit with one gate and one output. Operating from 0.9V to 3.6V, this surface mount component features a 7ns propagation delay and a quiescent current of 900nA. It supports high level output current of -2.6mA and low level output current of 2.6mA, with an operating temperature range of -40°C to 85°C. This lead-free, RoHS compliant device is supplied on tape and reel.
Sign in to ask questions about the Onsemi NC7SP32P5X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NC7SP32P5X technical specifications.
| Package/Case | SC |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7SP |
| Technology | CMOS |
| Weight | 23g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SP32P5X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
