
Single buffer logic IC featuring CMOS technology, operating from 0.9V to 3.6V. This surface mount component offers one input and one output with a propagation delay of 25.9ns. It supports a high level output current of -2.6mA and a low level output current of 2.6mA, with a quiescent current of 900nA. Designed for a temperature range of -40°C to 85°C, this RoHS compliant device is packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Onsemi NC7SP34L6X technical specifications.
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 25.9ns |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7SP |
| Technology | CMOS |
| Turn-On Delay Time | 46.3ns |
| Weight | 0.018g |
| RoHS | Compliant |
No datasheet is available for this part.
